+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MYBSC0128CAZT

Converter: DC/DC; 100W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 8.3A; DIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
MYBSC0128CAZT
TME Symbol:
MYBSC0128CAZT

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
0.1kW
Input voltage
36...75V DC
Output voltage
12V DC
Output current
8.3A
Case
DIP
Mounting
THT
Manufacturer series
MYB
Body dimensions
33x23.2x13mm
Efficiency
92.5%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight15.2 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MYBSC0128CAZT
0 in TME stock
Net price for quantities from 112 pcs - 40.20 USDGross price for quantities from 112 pcs - 40.20 USD
No. of pieces (Multiplicity: 112)
Minimum order quantity: 112.
Multiplicity: 112.