+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 37...57V DC | |
Output voltage | 5V DC | |
Output current | 2A | |
Mounting | SMT | |
Manufacturer series | MYBSP | |
Body dimensions | 26x14.8x6.2mm | |
Efficiency | 80% | |
Operating temperature | -40...85°C | |
Insulation voltage | 2.25kV DC | |
Number of outputs | 1 |