+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 25.5W | |
Input voltage | 37...57V DC | |
Output voltage | 5V DC | |
Output current | 5.1A | |
Case | DIP | |
Mounting | THT | |
Manufacturer series | MYB | |
Body dimensions | 35.5x22.4x8.85mm | |
Efficiency | 90.5% | |
Operating temperature | -40...85°C | |
Insulation voltage | 2.25kV DC | |
Number of outputs | 1 |