+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 60W | |
Input voltage | 36...75V DC | |
Output voltage | 5V DC | |
Output current | 12A | |
Mounting | SMT | |
Manufacturer series | MYB | |
Body dimensions | 23.36x19.05x12.7mm | |
Efficiency | 92% | |
Operating temperature | -40...85°C | |
Insulation voltage | 2.25kV DC | |
Number of outputs | 1 |