+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MYRBP250080B21RD

Converter: DC/DC; Uin: 650mVDC÷6VDC; Uout: 2.5VDC; Iout: 600mA; SMT


Manufacturer: Murata Power Solutions

Manufacturer part number:
MYRBP250080B21RD
TME Symbol:
MYRBP250080B21RD

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Input voltage
0.65...6V DC
Output voltage
2.5V DC
Output current
0.6A
Mounting
SMT
Manufacturer series
MYRBP
Body dimensions
2.5x2x1mm
Efficiency
86%
Operating temperature
-40...85°C
Number of outputs
1
Additional functions
auto PWM
Dimensions
Gross weight0.022 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MYRBP250080B21RD
0 in TME stock
Net price for quantities from 3000 pcs - 1.31 USDGross price for quantities from 3000 pcs - 1.31 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.