+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Input voltage | 0.65...6V DC | |
Output voltage | 5V DC | |
Output current | 0.6A | |
Mounting | SMT | |
Manufacturer series | MYRBP | |
Body dimensions | 2.5x2x1mm | |
Efficiency | 90% | |
Operating temperature | -40...85°C | |
Number of outputs | 1 |