+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44014

Transformer: encapsulated; 0.6VA; 230VAC; 9V; 66mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
44014
TME Symbol:
MYRRA-44014

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
0.6VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
66mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.6x27.6x15.3mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight40.92 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44014
33 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 25 pcs - 3.34 USDGross price for quantities from 25 pcs - 3.34 USD
Net price for quantities from 100 pcs - 2.88 USDGross price for quantities from 100 pcs - 2.88 USD
Net price for quantities from 200 pcs - 2.51 USDGross price for quantities from 200 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs