+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44049

Transformer: encapsulated; 1VA; 230VAC; 6V; 167mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
44049
TME Symbol:
MYRRA-44049

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
1VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary winding current 1
167mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.6x27.6x22.2mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight70.1 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44049
249 in TME stock
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 2.98 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 200 pcs - 2.13 USDGross price for quantities from 200 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 100 pcs