+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MYRRA | |
Type of transformer | encapsulated | |
Power | 3.2VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 12V | |
Secondary voltage 2 | 12V | |
Secondary winding current 1 | 133mA | |
Secondary winding current 2 | 133mA | |
Mounting | PCB | |
Thermal class | T 70B | |
Secondary winding terminals | 6-7, 9-10 | |
Primary winding terminals | 1-5 | |
Body dimensions | 41x35x28mm | |
Electrical insulation strength | 4kV/60s |