+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44270

Transformer: encapsulated; 10VA; 230VAC; 24V; 417mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
44270
TME Symbol:
MYRRA-44270

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
10VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
0.417A
Mounting
PCB
Thermal class
T 50B
Secondary winding terminals
8-11
Primary winding terminals
1-6
Body dimensions
50.5x42.5x34.75mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight288.9 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44270
219 in TME stock
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 12 pcs - 6.89 USDGross price for quantities from 12 pcs - 6.89 USD
Net price for quantities from 108 pcs - 5.94 USDGross price for quantities from 108 pcs - 5.94 USD
Net price for quantities from 204 pcs - 5.17 USDGross price for quantities from 204 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 12 pcsCardboard = 36 pcs