+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MYRRA | |
Type of transformer | encapsulated | |
Power | 1.5VA | |
Primary voltage | 117V AC | |
Secondary voltage 1 | 12V | |
Secondary winding current 1 | 125mA | |
Mounting | PCB | |
Thermal class | Ta70B | |
Secondary winding terminals | 7-9 | |
Primary winding terminals | 1-5 | |
Body dimensions | 32.6x27.6x22.2mm | |
Electrical insulation strength | 4kV/60s |