+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MYRRA | |
Type of transformer | encapsulated | |
Power | 22VA | |
Primary voltage | 117V AC | |
Secondary voltage 1 | 6V | |
Secondary winding current 1 | 3667mA | |
Mounting | PCB | |
Thermal class | T 50B | |
Secondary winding terminals | 9-13 | |
Primary winding terminals | 1-7 | |
Body dimensions | 63.5x53.5x45.5mm | |
Electrical insulation strength | 4kV/60s |