+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45003

Transformer: encapsulated; 1VA; 230VAC; 12V; 83mA; PCB; 34x31x15mm


Manufacturer: MYRRA

Manufacturer part number:
45003
TME Symbol:
MYRRA-45003

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
1VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
83mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
5-7
Primary winding terminals
2-12
Body dimensions
34x31x15mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight55.5 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
45003
14 in TME stock
Net price for quantities from 1 pcs - 13.02 USDGross price for quantities from 1 pcs - 13.02 USD
Net price for quantities from 50 pcs - 10.72 USDGross price for quantities from 50 pcs - 10.72 USD
Net price for quantities from 75 pcs - 9.18 USDGross price for quantities from 75 pcs - 9.18 USD
Net price for quantities from 200 pcs - 8.88 USDGross price for quantities from 200 pcs - 8.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 25 pcs