+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45006

Transformer: encapsulated; 1VA; 230VAC; 24V; 42mA; PCB; 34x31x15mm


Manufacturer: MYRRA

Manufacturer part number:
45006
TME Symbol:
MYRRA-45006

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
1VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
42mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
5-7
Primary winding terminals
2-12
Body dimensions
34x31x15mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight54.47 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
45006
38 in TME stock
Net price for quantities from 1 pcs - 9.80 USDGross price for quantities from 1 pcs - 9.80 USD
Net price for quantities from 40 pcs - 8.06 USDGross price for quantities from 40 pcs - 8.06 USD
Net price for quantities from 80 pcs - 6.90 USDGross price for quantities from 80 pcs - 6.90 USD
Net price for quantities from 200 pcs - 6.01 USDGross price for quantities from 200 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts