+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MYRRA | |
Type of transformer | encapsulated | |
Power | 3VA | |
Primary voltage | 115V AC/230V AC | |
Secondary voltage 1 | 9V | |
Secondary voltage 2 | 9V | |
Application | white goods | |
Secondary winding current 1 | 167mA | |
Secondary winding current 2 | 167mA | |
Mounting | PCB | |
Thermal class | T 70B | |
Secondary winding terminals | 10-12, 14-16 | |
Primary winding terminals | 1-3, 5-7 | |
Body dimensions | 53x44x17mm | |
Electrical insulation strength | 4kV/60s |