+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45052

Transformer: encapsulated; 18VA; 115VAC,230VAC; 15V; 15V; 600mA


Manufacturer: MYRRA

Manufacturer part number:
45052
TME Symbol:
MYRRA-45052

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
18VA
Primary voltage
115V AC/230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
0.6A
Secondary winding current 2
0.6A
Mounting
PCB
Thermal class
T 50B
Secondary winding terminals
12-14, 17-19
Primary winding terminals
1-4, 6-9
Body dimensions
68x57x27mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight466 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
45052
0 in TME stock
Net price for quantities from 1 pcs - 16.40 USDGross price for quantities from 1 pcs - 16.40 USD
Net price for quantities from 6 pcs - 14.96 USDGross price for quantities from 6 pcs - 14.96 USD
Net price for quantities from 10 pcs - 14.47 USDGross price for quantities from 10 pcs - 14.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.