+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MYRRA | |
Type of transformer | encapsulated | |
Power | 60VA | |
Primary voltage | 115V AC/230V AC | |
Secondary voltage 1 | 12V | |
Secondary voltage 2 | 12V | |
Secondary winding current 1 | 2.5A | |
Secondary winding current 2 | 2.5A | |
Mounting | PCB | |
Thermal class | T 50B | |
Secondary winding terminals | 14-17, 20-23 | |
Primary winding terminals | 1-4, 9-12 | |
Body dimensions | 83x70x48.5mm | |
Electrical insulation strength | 4kV/60s |