+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48021

Converter: AC/DC; 2.75W; Uin: 85÷265VAC,120÷370VDC; Uout: 3.3VDC


Manufacturer: MYRRA

Manufacturer part number:
48021
TME Symbol:
MYRRA-48021

Specification

Manufacturer
MYRRA
Type of converter
AC/DC
Power
2.75W
Input voltage
85...265V AC, 120...370V DC
Output voltage
3.3V DC
Output current
0.83A
Efficiency
63%
Manufacturer series
48000
Body dimensions
25x25x16mm
Mounting
PCB
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Operating temperature
max. 80°C
Power consumption without load
<0.15W
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight16.68 g
Certificates
See other products in this category: PCB AC/DC converters MYRRA,
See other products from this series.:
*
48021
55 in TME stock
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 5 pcs - 5.08 USDGross price for quantities from 5 pcs - 5.08 USD
Net price for quantities from 10 pcs - 4.83 USDGross price for quantities from 10 pcs - 4.83 USD
Net price for quantities from 20 pcs - 4.59 USDGross price for quantities from 20 pcs - 4.59 USD
Net price for quantities from 30 pcs - 4.45 USDGross price for quantities from 30 pcs - 4.45 USD
Net price for quantities from 60 pcs - 4.24 USDGross price for quantities from 60 pcs - 4.24 USD
Net price for quantities from 90 pcs - 4.13 USDGross price for quantities from 90 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcsCardboard = 150 pcs