+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50430

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 4.5A; PCB


Manufacturer: MYRRA

Manufacturer part number:
50430
TME Symbol:
MYRRA-50430

Specification

Manufacturer
MYRRA
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
4.5A
Mounting
PCB
Body dimensions
27.3x32.3x12.5mm
Efficiency
81%
Operating temperature
-40...85°C
Switching frequency
250kHz
Protection
over current OCP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight19.83 g
See other products in this category: DC/DC Converters MYRRA,
*
50430
20 in TME stock
Net price for quantities from 1 pcs - 12.02 USDGross price for quantities from 1 pcs - 12.02 USD
Net price for quantities from 10 pcs - 11.18 USDGross price for quantities from 10 pcs - 11.18 USD
Net price for quantities from 100 pcs - 10.03 USDGross price for quantities from 100 pcs - 10.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs