+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 0.15kW | |
Input voltage | 13.5...42V DC | |
Output voltage | 5...25V DC | |
Output current | 6A | |
Mounting | SMT | |
Manufacturer series | MYSGK | |
Body dimensions | 14.7x16.3x7.5mm | |
Efficiency | 98% | |
Operating temperature | -40...85°C | |
Number of outputs | 1 |