+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MYSGK4R030ERSRD

Converter: DC/DC; 120W; Uin: 4.5÷15VDC; Uout: 4VDC; Iout: 30A; SMT


Manufacturer: Murata Power Solutions

Manufacturer part number:
MYSGK4R030ERSRD
TME Symbol:
MYSGK4R030ERSRD

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
0.12kW
Input voltage
4.5...15V DC
Output voltage
4V DC
Output current
30A
Mounting
SMT
Manufacturer series
MYSGK
Body dimensions
14x11x8.3mm
Efficiency
94.4%
Operating temperature
-40...85°C
Number of outputs
1
Dimensions
Gross weight4.21 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MYSGK4R030ERSRD
0 in TME stock
Net price for quantities from 1 pcs - 16.36 USDGross price for quantities from 1 pcs - 16.36 USD
Net price for quantities from 5 pcs - 15.36 USDGross price for quantities from 5 pcs - 15.36 USD
Net price for quantities from 10 pcs - 14.65 USDGross price for quantities from 10 pcs - 14.65 USD
Net price for quantities from 25 pcs - 14.40 USDGross price for quantities from 25 pcs - 14.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.