+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MZ-0/2

Marker: cable; Marking: 2; 1.1÷2.5mm; H: 3mm; A: 6mm; leaded; L: 5mm


Manufacturer: KURANT

Manufacturer part number:
MZ-0/2
TME Symbol:
MZ-0/2

Specification

Manufacturer
KURANT
Type of marker
cable
Marking
2
Cable external diameter
1.1...2.5mm
H dimension
3mm
A dimension
6mm
Mechanical mounting
leaded
Cable accessories application
cables and wires
Operating temperature
-30...100°C
Length
5mm
Quantity in set/package
250pcs.
Dimensions
Gross weight22.74 g
Certificates
See other products in this category: Wire Markers KURANT,
*
MZ-0/2
11 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 4.57 USDGross price for quantities from 1 pcg - 4.57 USD
Net price for quantities from 3 pcg - 3.87 USDGross price for quantities from 3 pcg - 3.87 USD
Net price for quantities from 5 pcg - 3.41 USDGross price for quantities from 5 pcg - 3.41 USD
Packaging method by the manufacturer:Bag = 10 pcg