+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MZ-0/KPL1000

Markers; 1.1÷2.5mm; H: 3mm; A: 6mm; L: 5mm; -30÷100°C; leaded

Manufacturer: KURANT

Manufacturer part number:
MZ-0/KPL1000
TME Symbol:
MZ-0/KPL1000

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Cable external diameter
1.1...2.5mm
H dimension
3mm
A dimension
6mm
L dimension
5mm
Operating temperature
-30...100°C
Mechanical mounting
leaded
Kit contents
set digits 0-9 x100
Quantity in set/package
1000pcs.
Dimensions
Gross weight88.06 g
Certificates
See other products in this category: Wire Markers KURANT,
*
MZ-0/KPL1000
10 in TME stock
Net price for quantities from 1 pcg - 26.45 USDGross price for quantities from 1 pcg - 26.45 USD
Net price for quantities from 3 pcg - 22.48 USDGross price for quantities from 3 pcg - 22.48 USD
Net price for quantities from 5 pcg - 19.84 USDGross price for quantities from 5 pcg - 19.84 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.