+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MZ-1/B

Markers; Marking: B; 1.7÷3.5mm; H: 7mm; A: 6mm; -30÷100°C; leaded


Manufacturer: KURANT

Manufacturer part number:
MZ-1/B
TME Symbol:
MZ-1/B

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Marking
B
Cable external diameter
1.7...3.5mm
H dimension
7mm
A dimension
6mm
Operating temperature
-30...100°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Length
5mm
Quantity in set/package
250pcs.
Dimensions
Gross weight19.2 g
Certificates
See other products in this category: Wire Markers KURANT,
*
MZ-1/B
3 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 3.92 USDGross price for quantities from 1 pcg - 3.92 USD
Net price for quantities from 3 pcg - 3.37 USDGross price for quantities from 3 pcg - 3.37 USD
Net price for quantities from 5 pcg - 2.95 USDGross price for quantities from 5 pcg - 2.95 USD