+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MZ-1/KPL1000

Markers; 1.7÷3.5mm; H: 6mm; A: 6mm; L: 5mm; -30÷100°C; leaded

Manufacturer: KURANT

Manufacturer part number:
MZ-1/KPL1000
TME Symbol:
MZ-1/KPL1000

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Cable external diameter
1.7...3.5mm
H dimension
6mm
A dimension
6mm
L dimension
5mm
Operating temperature
-30...100°C
Mechanical mounting
leaded
Kit contents
set digits 0-9 x100
Quantity in set/package
1000pcs.
Dimensions
Gross weight83.86 g
Certificates
See other products in this category: Wire Markers KURANT,
*
MZ-1/KPL1000
7 in TME stock
Net price for quantities from 1 pcg - 28.50 USDGross price for quantities from 1 pcg - 28.50 USD
Net price for quantities from 3 pcg - 24.22 USDGross price for quantities from 3 pcg - 24.22 USD
Net price for quantities from 5 pcg - 21.37 USDGross price for quantities from 5 pcg - 21.37 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.