+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MZ-2/4

Marker: cable; Marking: 4; 3÷6.5mm; H: 9mm; A: 7mm; leaded; -30÷100°C


Manufacturer: KURANT

Manufacturer part number:
MZ-2/4
TME Symbol:
MZ-2/4

Specification

Manufacturer
KURANT
Type of marker
cable
Marking
4
Cable external diameter
3...6.5mm
H dimension
9mm
A dimension
7mm
Mechanical mounting
leaded
Cable accessories application
cables and wires
Operating temperature
-30...100°C
Length
5mm
Quantity in set/package
250pcs.
Dimensions
Gross weight36.4 g
Certificates
See other products in this category: Wire Markers KURANT,
*
MZ-2/4
2 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 6.16 USDGross price for quantities from 1 pcg - 6.16 USD
Net price for quantities from 3 pcg - 5.22 USDGross price for quantities from 3 pcg - 5.22 USD
Net price for quantities from 5 pcg - 4.61 USDGross price for quantities from 5 pcg - 4.61 USD