+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KURANT | |
Type of cable accessories | markers | |
Cable external diameter | 3...6.5mm | |
H dimension | 8mm | |
A dimension | 8mm | |
L dimension | 5mm | |
Operating temperature | -30...100°C | |
Mechanical mounting | leaded | |
Kit contents | 30 pcs. of each kind: digits 0-9, letters R,S,T,U,V,W,L, characters: plus, minus, ground | |
Quantity in set/package | 600pcs. |