+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KURANT | |
Type of cable accessories | markers | |
Marking | ground | |
Cable external diameter | 3...6.5mm | |
H dimension | 9mm | |
A dimension | 7mm | |
Operating temperature | -30...100°C | |
Mechanical mounting | leaded | |
Cable accessories application | cables and wires | |
Length | 5mm | |
Quantity in set/package | 250pcs. |