+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MZ-4/4

Markers; Marking: 4; 10÷16mm; H: 21mm; A: 15mm; -30÷100°C; leaded

Manufacturer: KURANT

Manufacturer part number:
MZ-4/4
TME Symbol:
MZ-4/4

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Marking
4
Cable external diameter
10...16mm
H dimension
21mm
A dimension
15mm
Operating temperature
-30...100°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Length
5mm
Quantity in set/package
100pcs.
Dimensions
Gross weight53.4 g
Certificates
See other products in this category: Wire Markers KURANT
*
MZ-4/4
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcg