+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | magnetic field | |
Kind of sensor | piston position | |
Output configuration | PNP / NO | |
IP rating | IP67 | |
Connection | cables, M8 | |
Switching frequency max | 1kHz | |
Body dimensions | 6.2x6.3x30mm | |
Number of pins | 3 | |
Indication | LED | |
Insulator material | PUR | |
Lead length | 0.3m |