+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | magnetic field | |
Kind of sensor | piston position | |
Max. operating current | 150mA | |
Output configuration | PNP / NO | |
IP rating | IP67 | |
Connection | cables | |
Switching frequency max | 1kHz | |
Body dimensions | 5x6.5x27mm | |
Material | stainless steel | |
Indication | LED | |
Insulator material | PUR | |
Lead length | 2m | |
Operating temperature | -25...70°C |