+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MZ072177

Sensor: magnetic field; piston position; 200mA; 10÷30VDC; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
MZ072177
TME Symbol:
MZ072177

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
magnetic field
Kind of sensor
piston position
Max. operating current
200mA
Output configuration
PNP / NO
IP rating
IP67
Connection
cables, M8
Body dimensions
4.6x6.2x30.5mm
Number of pins
3
Material
plastic
Indication
LED
Insulator material
PUR
Lead length
0.3m
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight11.95 g
Certificates
See other products in this category: Resistive Magnetic Sensors IPF ELECTRONIC,
*
MZ072177
4 in TME stock
Net price for quantities from 1 pcs - 42.56 USDGross price for quantities from 1 pcs - 42.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.