+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IPF ELECTRONIC | |
Type of sensor | magnetic field | |
Kind of sensor | piston position | |
Max. operating current | 150mA | |
Output configuration | PNP / NO | |
IP rating | IP67 | |
Connection | M12 male | |
Switching frequency max | 1kHz | |
Body dimensions | 10.1x22x23mm | |
Number of pins | 4 | |
Material | cast zinc | |
Indication | LED | |
Operating temperature | -25...75°C |