+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | magnetic field | |
Kind of sensor | piston position | |
Max. operating current | 150mA | |
Output configuration | PNP / NO | |
IP rating | IP67 | |
Connection | M8 male | |
Switching frequency max | 5kHz | |
Body dimensions | 9.2x16.5x20mm | |
Number of pins | 3 | |
Material | cast zinc | |
Indication | LED | |
Operating temperature | -20...70°C |