+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MZA72175

Sensor: magnetic field; piston position; 150mA; 10÷30VDC; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
MZA72175
TME Symbol:
MZA72175

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
magnetic field
Kind of sensor
piston position
Max. operating current
150mA
Output configuration
PNP / NO
IP rating
IP67
Connection
M8 male
Switching frequency max
1kHz
Body dimensions
9.2x16.5x20mm
Number of pins
3
Material
cast zinc
Indication
LED
Operating temperature
-25...75°C
Supply voltage
  • 10...30V DC
Gross weight13.067 g
Certificates
See other products in this category: Resistive Magnetic Sensors IPF ELECTRONIC,
*
MZA72175
8 in TME stock
Net price for quantities from 1 pcs - 35.70 USDGross price for quantities from 1 pcs - 35.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.