+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | magnetic field | |
Kind of sensor | piston position | |
Range of detectable magnetic field | 2.8mT | |
Max. operating current | 150mA | |
Output configuration | PNP / NO | |
IP rating | IP67 | |
Connection | cables, M8 | |
Switching frequency max | 1kHz | |
Body dimensions | 4.3x19x6.2mm | |
Number of pins | 3 | |
Material | cast zinc | |
Indication | LED | |
Insulator material | PUR | |
Lead length | 0.3m | |
Operating temperature | -25...70°C |