+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MZTO

Contact block; IP20; Contacts: NC; 6mm

Manufacturer: SCHLEGEL

Manufacturer part number:
MZTO
TME Symbol:
MZTO

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
contact block
IP rating
IP20
Contacts configuration
NC
Key stroke
6mm
Mechanical durability
1000000 cycles
Gross weight12.355 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
MZTO
0 in TME stock
Net price for quantities from 1 pcs - 3.65 USDGross price for quantities from 1 pcs - 3.65 USD
Net price for quantities from 5 pcs - 3.40 USDGross price for quantities from 5 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)