+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

N010060CB4ST

NEON LED tape; RGBW; LED/m: 60; 10mm; IP65; 15W/m; Thk: 20mm; 12VDC


Manufacturer: IPIXEL LED

Manufacturer part number:
N010060CB4ST
TME Symbol:
N010060CB4ST

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
NEON LED tape
LED colour
RGBW
LED per meter amount
60
Width
10mm
IP rating
IP65
Wattage per meter
15W/m
Thickness
20mm
Kind of controller
UCS2904
Operating voltage
12V DC
Version
bendable, programmable LED tape
Luminosity of green colour
121lm/m
Luminosity of red colour
70lm/m
Luminosity of blue colour
27lm/m
Colour temperature
5000-5500K
LEDs' features
programmable
Operating temperature
-40...50°C
Cutting length
50mm
Conform to the norm
UL
Luminosity of white colour
215lm/m
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon IPIXEL LED,
*
N010060CB4ST
0 in TME stock
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 m - 22.40 USDGross price for quantities from 5 m - 22.40 USD
Net price for quantities from 10 m - 19.90 USDGross price for quantities from 10 m - 19.90 USD