+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPIXEL LED | |
Type of optoelectronic module | NEON LED tape | |
LED colour | RGBW | |
Case - mm | 2835 | |
LED per meter amount | 120 | |
Width | 18mm | |
IP rating | IP65 | |
Wattage per meter | 10W/m | |
Thickness | 10mm | |
Operating voltage | 24V DC | |
Version | bendable | |
Colour temperature | 3000-6000K | |
Luminosity | 480lm/m | |
Operating temperature | -25...60°C | |
Cutting length | 50mm | |
Case - inch | 1114 |