+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPIXEL LED | |
Type of optoelectronic module | NEON LED tape | |
LED colour | RGB | |
Case - mm | 5050 | |
LED per meter amount | 60 | |
Width | 12mm | |
IP rating | IP65 | |
Wattage per meter | 12W/m | |
Thickness | 22mm | |
Kind of controller | WS2811 | |
Operating voltage | 24V DC | |
IC per meter amount | 10 | |
Version | bendable, programmable LED tape | |
LEDs' features | programmable | |
Operating temperature | -40...50°C | |
Cutting length | 100mm | |
Conform to the norm | UL |