+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPIXEL LED | |
Type of optoelectronic module | NEON LED tape | |
LED colour | RGB | |
Width | 15mm | |
IP rating | IP65 | |
Wattage per meter | 10W/m | |
Thickness | 15mm | |
Operating voltage | 12V DC | |
Version | bendable | |
Luminosity of green colour | 210lm/m | |
Luminosity of red colour | 76lm/m | |
Luminosity of blue colour | 37lm/m | |
Operating temperature | -40...50°C | |
Cutting length | 25mm | |
Conform to the norm | UL |