+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

N01S830BAT22IT

IC: SRAM memory; 1MbSRAM; 128kx8bit; 2.5÷5.5V; TSSOP8; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
N01S830BAT22IT
TME Symbol:
N01S830BAT22IT

Specification

Manufacturer
ONSEMI
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
1Mb SRAM
Memory organisation
128kx8bit
Operating voltage
2.5...5.5V
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...85°C
Kind of interface
serial
Gross weight0.5 g
Certificates
See other products in this category: Serial SRAM memories - integrated circ. ONSEMI,
*
N01S830BAT22IT
0 in TME stock
Net price for quantities from 3000 pcs - 4.04 USDGross price for quantities from 3000 pcs - 4.04 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.