+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

N0A35L69

LED; amber; rectangular; 2.54x5mm; 30÷35(typ)-50mcd; 30°; 20mA

Manufacturer: BRIGHTEK (EUROPE)

Manufacturer part number:
N0A35L69
TME Symbol:
N0A35L69

Specification

Manufacturer
BRIGHTEK (EUROPE)
Type of diode
LED
LED colour
amber
Shape
rectangular
Dimensions
2.54x5mm
Luminosity
30...35(typ)-50mcd
Viewing angle
30°
Front
convex
Wavelength
600...610nm
LED lens
amber, diffused
Mounting
THT
LED current
20mA
Operating voltage
1.7...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Maximum power
85mW
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle BRIGHTEK (EUROPE),
*
N0A35L69
0 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.