+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BRIGHTEK (EUROPE) | |
Type of diode | LED | |
LED colour | blue | |
Shape | rectangular | |
Dimensions | 2.6x5mm | |
Luminosity | 100...150(typ)-180mcd | |
Viewing angle | 120° | |
Front | flat | |
Wavelength | 465...472nm | |
LED lens | blue, diffused | |
Mounting | THT | |
LED current | 20mA | |
Operating voltage | 2.8...3.6V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Operating temperature | -40...85°C | |
Maximum power | 85mW |