+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

N15TS-102A3030

Potentiometer: mounting; 1kΩ; single turn; horizontal; 150mW; SMD


Manufacturer: PIHER

Manufacturer part number:
N15TS-102A3030
TME Symbol:
N15TS-102A3030

Specification

Manufacturer
PIHER
Type of potentiometer
mounting
Resistance
1kΩ
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.15W
Mounting
SMD
Tolerance
±30%
Characteristics
linear
Body dimensions
15x15x4.4mm
Track material
carbon
Mechanical rotation angle
360°
Electrical rotation angle
340°
Mechanical durability
100000 cycles
Operating temperature
-40...120°C
Gross weight1.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single turn SMD trimmers PIHER,
*
N15TS-102A3030
0 in TME stock
Net price for quantities from 3000 pcs - 2.14 USDGross price for quantities from 3000 pcs - 2.14 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 3 000.
Multiplicity: 500.