+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

N1603

Connector: IDC; plug; female; data; PIN: 3; IDC; THT; 2.54mm; 1x3


Manufacturer: TOMIC

Manufacturer part number:
N1603
TME Symbol:
N1603

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
3
Electrical mounting
IDC
Mechanical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x3
Contact plating
tinned
Tape pitch
2.54mm
Gross weight0.72 g
Certificates
See other products in this category: IDC connectors TOMIC,
*
N1603
3085 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.69 USDGross price for quantities from 3 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 200 pcs - 0.50 USDGross price for quantities from 200 pcs - 0.50 USD
Net price for quantities from 600 pcs - 0.43 USDGross price for quantities from 600 pcs - 0.43 USD
Packaging method by the manufacturer:Bag = 200 pcs