+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

N1607

Connector: IDC; plug; female; data; PIN: 7; IDC; THT; 2.54mm; 1x7


Manufacturer: TOMIC

Manufacturer part number:
N1607
TME Symbol:
N1607

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
7
Electrical mounting
IDC
Mechanical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x7
Contact plating
tinned
Tape pitch
2.54mm
Gross weight1.514 g
Certificates
See other products in this category: IDC connectors TOMIC,
*
N1607
926 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.96 USDGross price for quantities from 3 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 300 pcs - 0.64 USDGross price for quantities from 300 pcs - 0.64 USD
Net price for quantities from 900 pcs - 0.59 USDGross price for quantities from 900 pcs - 0.59 USD
Packaging method by the manufacturer:Bag = 150 pcs