+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

N1608

Connector: IDC; plug; female; data; PIN: 8; IDC; THT; 2.54mm; 1x8


Manufacturer: TOMIC

Manufacturer part number:
N1608
TME Symbol:
N1608

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
8
Electrical mounting
IDC
Mechanical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x8
Contact plating
tinned
Tape pitch
2.54mm
Gross weight1.71 g
Certificates
See other products in this category: IDC connectors TOMIC,
*
N1608
1177 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 1.00 USDGross price for quantities from 3 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 150 pcs - 0.73 USDGross price for quantities from 150 pcs - 0.73 USD
Net price for quantities from 450 pcs - 0.64 USDGross price for quantities from 450 pcs - 0.64 USD
Packaging method by the manufacturer:Bag = 150 pcs