+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TOMIC | |
Type of connector | IDC | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 12 | |
Electrical mounting | IDC | |
Mechanical mounting | THT | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 1x12 | |
Contact plating | tinned | |
Tape pitch | 2.54mm |