+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

N2-200

Switch-disconnector; Poles: 3; screw type; 200A; IP20; -25÷70°C


Manufacturer: EATON ELECTRIC

Manufacturer part number:
N2-200

Alternative designations: 266009

TME Symbol:
N2-200

Specification

Manufacturer
EATON ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
screw type
Current rating
200A
IP rating
IP20
Operating temperature
-25...70°C
Max. operating voltage
690V AC
Manufacturer series
N
Related items
NZM1/2-XV4, NZM1/2-XV6, NZM2/3-XA208-250, NZM2/3-XU208-240AC, NZM2-XDV, NZM2-XR208-240AC, NZM2-XTVD, NZM2-XTVDVR
Dimensions
Gross weight1.928 kg
Certificates
EAN code4015082660093
See other products in this category: Disconnectors EATON ELECTRIC,
See other products from this series.:
*
N2-200
0 in TME stock
Net price for quantities from 1 pcs - 567.64 USDGross price for quantities from 1 pcs - 567.64 USD
Net price for quantities from 5 pcs - 546.61 USDGross price for quantities from 5 pcs - 546.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.